Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3639227RL
Cut Tape3639227
Product RangeDLW32SH Series
Your Part Number
14,526 In Stock
30,000 more incoming. You can reserve stock now
14,526 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.410 | RM8.41 |
| Total Price | RM8.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.410 |
| 50+ | RM6.070 |
| 100+ | RM5.700 |
| 250+ | RM5.280 |
| 500+ | RM5.000 |
| 1500+ | RM4.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3639227RL
Cut Tape3639227
Product RangeDLW32SH Series
Technical Datasheet
DC Current Rating115mA
Inductance100µH
DC Resistance Max2.1ohm
Product RangeDLW32SH Series
Impedance-
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
115mA
DC Resistance Max
2.1ohm
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
DLW32SH Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007