Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFP0NCN162HL3DCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2871620RL
Cut Tape2871620
Product RangeNFP0NCN Series
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.020 | RM5.02 |
| Total Price | RM5.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.020 |
| 10+ | RM4.190 |
| 100+ | RM3.740 |
| 500+ | RM3.530 |
| 1000+ | RM3.300 |
| 2000+ | RM3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFP0NCN162HL3DCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2871620RL
Cut Tape2871620
Product RangeNFP0NCN Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.99ohm
Product RangeNFP0NCN Series
Impedance30ohm
Product Length0.85mm
Product Width0.65mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.99ohm
Impedance
30ohm
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
NFP0NCN Series
Product Length
0.85mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008