Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.505NLTCopy
Order Code5129061
Product RangeCMSC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.880 |
| 3+ | RM19.150 |
| 5+ | RM18.430 |
| 10+ | RM16.860 |
| 20+ | RM15.830 |
| 50+ | RM15.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.505NLTCopy
Order Code5129061
Product RangeCMSC Series
Technical Datasheet
DC Current Rating18A
Inductance470µH
DC Resistance Max4200µohm
Product RangeCMSC Series
Impedance1.95kohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length23.5mm
Product Width24.3mm
Product Height22.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
18A
DC Resistance Max
4200µohm
Impedance
1.95kohm
Voltage Rating VDC
-
Product Length
23.5mm
Product Height
22.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
470µH
Product Range
CMSC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
24.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079