Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0469NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4748401RL
Cut Tape4748401
Product RangeCMTA
Your Part Number
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.340 | RM18.34 |
| Total Price | RM18.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.340 |
| 5+ | RM16.740 |
| 10+ | RM15.130 |
| 25+ | RM13.960 |
| 50+ | RM12.940 |
| 150+ | RM11.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0469NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4748401RL
Cut Tape4748401
Product RangeCMTA
Technical Datasheet
DC Current Rating8.8Arms
Inductance630µH
DC Resistance Max0.01ohm
Product RangeCMTA
Impedance4.5kohm
Inductor Case / Package-
Product Length31mm
Product Width25.8mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8.8Arms
DC Resistance Max
0.01ohm
Impedance
4.5kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
630µH
Product Range
CMTA
Inductor Case / Package
-
Product Width
25.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001