Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239252Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4728743RL
Cut Tape4728743
Product RangeWE-CMDC Series
Your Part Number
551 In Stock
Need more?
551 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.730 | RM11.73 |
| Total Price | RM11.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.730 |
| 50+ | RM9.480 |
| 100+ | RM7.930 |
| 250+ | RM7.370 |
| 500+ | RM6.800 |
| 1000+ | RM6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239252Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4728743RL
Cut Tape4728743
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating1.9A
Inductance45µH
DC Resistance Max0.096ohm
Product RangeWE-CMDC Series
Impedance2.5kohm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.096ohm
Impedance
2.5kohm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
45µH
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011