Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USB-901MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458101RL
Cut Tape2458101
Product Range0805USB Series
Your Part Number
8,258 In Stock
Need more?
8,258 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.190 | RM25.95 |
| Total Price | RM25.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.190 |
| 50+ | RM4.020 |
| 250+ | RM2.900 |
| 500+ | RM2.730 |
| 1000+ | RM2.490 |
| 2000+ | RM2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USB-901MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458101RL
Cut Tape2458101
Product Range0805USB Series
Technical Datasheet
DC Current Rating500mA
Inductance47nH
DC Resistance Max0.17ohm
Product Range0805USB Series
Impedance90ohm
Inductor Case / Package-
Product Length2.03mm
Product Width1.27mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0805USB series USB 2.0 Common Mode Choke designed for IEEE1394, HDMI and LVDS applications. This series choke eliminates virtually all common mode noise in high-speed, differential mode signal transmission.
- EIA 0805 footprint
- <gt/>25dB Common mode attenuation
- <gt/>100Ω Impedance
- Ferrite core
- Halogen-free
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.17ohm
Impedance
90ohm
Product Length
2.03mm
Product Height
1.65mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
47nH
Product Range
0805USB Series
Inductor Case / Package
-
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015