Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-102YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4332253RL
Cut Tape4332253
Product RangeSRF3225TP Series
Your Part Number
420 In Stock
Need more?
420 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.620 | RM13.10 |
| Total Price | RM13.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.620 |
| 50+ | RM1.900 |
| 250+ | RM1.570 |
| 500+ | RM1.350 |
| 1000+ | RM1.260 |
| 2000+ | RM1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-102YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4332253RL
Cut Tape4332253
Product RangeSRF3225TP Series
Technical Datasheet
DC Current Rating1.5A
Inductance8.2µH
DC Resistance Max0.1ohm
Product RangeSRF3225TP Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
8.2µH
Product Range
SRF3225TP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234