Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABSY00100505121Y00 Ferrite Bead, 0402 [1005 Metric], 120 kohm, 550 mA, ABSY Series, 0.19 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSY00100505121Y00Copy
Manufacturer Standard Lead Time16 weeks
Order Code4387367
Product RangeABSY Series
Your Part Number
9,370 In Stock
Need more?
9,370 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.196 |
| 500+ | RM0.126 |
| 2500+ | RM0.104 |
| 10000+ | RM0.082 |
| 16000+ | RM0.075 |
| 32000+ | RM0.072 |
Price for:Each
Minimum: 10
Multiple: 10
RM1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSY00100505121Y00Copy
Manufacturer Standard Lead Time16 weeks
Order Code4387367
Product RangeABSY Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120kohm
DC Current Rating550mA
Product RangeABSY Series
DC Resistance Max0.19ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
550mA
DC Resistance Max
0.19ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120kohm
Product Range
ABSY Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001