Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101216Copy
Manufacturer Standard Lead Time17 weeks
Order Code2543254
Product RangeWE-WPCC Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM42.930 |
| 5+ | RM41.950 |
| 10+ | RM40.970 |
| 20+ | RM39.980 |
| 40+ | RM38.980 |
| 60+ | RM37.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101216Copy
Manufacturer Standard Lead Time17 weeks
Order Code2543254
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance7.2µH
Inductance Tolerance± 10%
DC Resistance Max0.44ohm
No. of Coils1 Coil
No. of Layers6 Layers
Saturation Current (Isat)-
Self Resonant Frequency32MHz
Quality Factor10@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
10@125kHz
Product Length
-
Product Height
2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7.2µH
DC Resistance Max
0.44ohm
No. of Layers
6 Layers
Self Resonant Frequency
32MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001