Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA4158-ELDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836799RL
Cut Tape2836799
Also Known AsHA4158-ELB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.080 | RM17.08 |
| Total Price | RM17.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM17.080 |
| 10+ | RM14.280 |
| 50+ | RM13.030 |
| 100+ | RM10.230 |
| 200+ | RM9.760 |
| 400+ | RM9.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4158-ELDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836799RL
Cut Tape2836799
Also Known AsHA4158-ELB
Technical Datasheet
Product Range-
Inductance, Parallel10µH
RMS Current, Parallel6A
Saturation Current, Parallel7.1A
DC Resistance Max, Parallel0.013ohm
Leakage Inductance-
Turns Ratio-
Product Length11.84mm
Product Width10.75mm
Product Height10.65mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
RMS Current, Parallel
6A
DC Resistance Max, Parallel
0.013ohm
Turns Ratio
-
Product Width
10.75mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
7.1A
Leakage Inductance
-
Product Length
11.84mm
Product Height
10.65mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005