Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-561MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407918RL
Cut Tape2407918
Product RangeLPD3015 Series
Also Known AsLPD3015-561MRB
Your Part Number
661 In Stock
Need more?
661 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.890 | RM7.89 |
| Total Price | RM7.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.890 |
| 50+ | RM7.500 |
| 100+ | RM7.350 |
| 250+ | RM7.200 |
| 500+ | RM7.050 |
| 1000+ | RM6.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-561MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407918RL
Cut Tape2407918
Product RangeLPD3015 Series
Also Known AsLPD3015-561MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel560nH
RMS Current, Parallel1.94A
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.079ohm
Leakage Inductance80nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
1.94A
DC Resistance Max, Parallel
0.079ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
560nH
Saturation Current, Parallel
2.8A
Leakage Inductance
80nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052