Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-474KEDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2780255RL
Cut Tape2780255
Product RangeMSD1514 Series
Also Known AsMSD1514-474KEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.530 | RM18.53 |
| Total Price | RM18.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.530 |
| 5+ | RM17.020 |
| 10+ | RM15.500 |
| 25+ | RM14.150 |
| 50+ | RM12.480 |
| 175+ | RM10.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-474KEDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2780255RL
Cut Tape2780255
Product RangeMSD1514 Series
Also Known AsMSD1514-474KEB
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel470µH
RMS Current, Parallel770mA
Saturation Current, Parallel1.95A
DC Resistance Max, Parallel0.55ohm
Leakage Inductance1.2µH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
770mA
DC Resistance Max, Parallel
0.55ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
470µH
Saturation Current, Parallel
1.95A
Leakage Inductance
1.2µH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118