Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTL4020LZER80NLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4731210
Product RangeIHTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10.210 |
| 10+ | RM8.390 |
| 25+ | RM7.310 |
| 50+ | RM6.620 |
| 100+ | RM6.050 |
| 300+ | RM5.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTL4020LZER80NLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4731210
Product RangeIHTL Series
Technical Datasheet
Product RangeIHTL Series
Inductance, Parallel0.08µH
RMS Current, Parallel75A
Saturation Current, Parallel111A
DC Resistance Max, Parallel450µohm
Leakage Inductance-
Turns Ratio-
Product Length9.7mm
Product Width4.7mm
Product Height11.7mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTL Series
RMS Current, Parallel
75A
DC Resistance Max, Parallel
450µohm
Turns Ratio
-
Product Width
4.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
0.08µH
Saturation Current, Parallel
111A
Leakage Inductance
-
Product Length
9.7mm
Product Height
11.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00271