Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4705471
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM131.910 |
| 2+ | RM129.410 |
| 3+ | RM126.900 |
| 5+ | RM124.390 |
| 10+ | RM121.990 |
| 20+ | RM121.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM131.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4705471
Technical Datasheet
Product Range-
Inductance2H
DC Current Rating-
DC Resistance Max146ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-IND2 is an inductor in a through-hole mount package. It is commonly used in audio circuits where variable inductance is needed for filtering, equalization, or other signal-shaping purposes.
- 2H maximum inductance
- 146ohm DC resistance
- 30 x 30 x 20.1mm size
Technical Specifications
Product Range
-
DC Current Rating
-
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
2H
DC Resistance Max
146ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034