Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PH2R2NGCDCopy
Order Code5128515
Product RangeLQM21PH_GC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.010 |
| 100+ | RM0.659 |
| 500+ | RM0.562 |
| 1000+ | RM0.411 |
| 2000+ | RM0.356 |
| 4000+ | RM0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PH2R2NGCDCopy
Order Code5128515
Product RangeLQM21PH_GC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800A
Inductor ConstructionUnshielded
Saturation Current (Isat)540A
Product RangeLQM21PH_GC Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.29ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LQM21PH_GC Series
DC Resistance Max
0.29ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
800A
Saturation Current (Isat)
540A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012