Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-3R9N=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871552RL
Cut Tape2871552
Product RangeDG6045C Series
Your Part Number
1,962 In Stock
Need more?
1,962 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.180 | RM3.18 |
| Total Price | RM3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.180 |
| 50+ | RM2.650 |
| 100+ | RM2.290 |
| 250+ | RM2.140 |
| 500+ | RM1.960 |
| 1500+ | RM1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-3R9N=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871552RL
Cut Tape2871552
Product RangeDG6045C Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating4.2A
Saturation Current (Isat)4.7A
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.0264ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
-
DC Current Rating
4.2A
Product Range
DG6045C Series
DC Resistance Max
0.0264ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562