Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545739RL
Cut Tape2545739
Product RangePCC-M1040M-LP Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.030 | RM4.03 |
| Total Price | RM4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.030 |
| 50+ | RM2.900 |
| 100+ | RM2.730 |
| 250+ | RM2.520 |
| 500+ | RM2.330 |
| 1000+ | RM2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545739RL
Cut Tape2545739
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10.3A
Inductor Construction-
Saturation Current (Isat)17.1A
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max0.01034ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Product Range
PCC-M1040M-LP Series
DC Resistance Max
0.01034ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
10.3A
Saturation Current (Isat)
17.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002522