Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-472MEBCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289112RL
Cut Tape2289112
Product RangeXAL7030 Series
Your Part Number
270 In Stock
4,800 more incoming. You can reserve stock now
270 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.610 | RM15.61 |
| Total Price | RM15.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM15.610 |
| 10+ | RM13.240 |
| 50+ | RM12.240 |
| 100+ | RM9.100 |
| 200+ | RM8.960 |
| 400+ | RM8.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-472MEBCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289112RL
Cut Tape2289112
Product RangeXAL7030 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)10.1A
Product RangeXAL7030 Series
Inductor Case / Package-
DC Resistance Max0.02772ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL7030 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High-current and very low DCR
- Soft saturation makes them ideal for VRM/VRD applications
- AEC-200 grade 1 qualified (-40 to 125°C ambient)
- Halogen-free
- High temperature
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL7030 Series
DC Resistance Max
0.02772ohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
9A
Saturation Current (Isat)
10.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL7030-472MEB
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086