Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-100MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2786982
Re-Reel2061652RL
Cut Tape2061652
Product RangeSRN6045 Series
Your Part Number
6,578 In Stock
8,000 more incoming. You can reserve stock now
6,578 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.940 | RM1.94 |
| Total Price | RM1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.940 |
| 50+ | RM1.610 |
| 100+ | RM1.330 |
| 250+ | RM1.310 |
| 500+ | RM1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | RM1.090 |
| 5000+ | RM0.944 |
| 10000+ | RM0.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-100MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2786982
Re-Reel2061652RL
Cut Tape2061652
Product RangeSRN6045 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.0586ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
DC Resistance Max
0.0586ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6045-100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001