Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560754M560T
Order Code4704330
Product Range3656 Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM8.370 |
10+ | RM6.540 |
50+ | RM5.410 |
100+ | RM4.890 |
200+ | RM4.460 |
500+ | RM3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560754M560T
Order Code4704330
Product Range3656 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product Range3656 Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.2093ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.2093ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.3A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001