Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCUW104T-680MS63 Power Inductor (SMD), AEC-Q200, 68 µH, 2.8 A, Shielded, 4 A, VCUW104T Series, 4540 [1110 Metric]](https://my.element14.com/productimages/standard/en_GB/4729749-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCUW104T-680MS63Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729750RL
Cut Tape4729750
Product RangeVCUW104T Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.860 | RM7.86 |
| Total Price | RM7.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.860 |
| 10+ | RM6.500 |
| 50+ | RM5.610 |
| 100+ | RM5.200 |
| 200+ | RM4.680 |
| 500+ | RM4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCUW104T-680MS63Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729750RL
Cut Tape4729750
Product RangeVCUW104T Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeVCUW104T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.210ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VCUW104T Series
DC Resistance Max
0.210ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCUW104T-680MS63
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078