Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4246506RL
Cut Tape4246506
Product RangeSRN2010BTA Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.340 | RM6.70 |
| Total Price | RM6.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.340 |
| 50+ | RM1.110 |
| 250+ | RM0.916 |
| 500+ | RM0.834 |
| 1500+ | RM0.752 |
| 3000+ | RM0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4246506RL
Cut Tape4246506
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeSRN2010BTA Series
Inductor Case / Package-
DC Resistance Max0.576ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.576ohm
Product Length
1.6mm
Product Height
0.9mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234