Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-474MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408182RL
Cut Tape2408182
Product RangeLPS5010 Series
Also Known AsLPS5010-474MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.740 | RM7.74 |
| Total Price | RM7.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.740 |
| 50+ | RM6.640 |
| 100+ | RM5.850 |
| 250+ | RM5.300 |
| 500+ | RM4.870 |
| 1000+ | RM4.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-474MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408182RL
Cut Tape2408182
Product RangeLPS5010 Series
Also Known AsLPS5010-474MRB
Technical Datasheet
Inductance470µH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS5010 Series
DC Resistance Max12.7ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
110mA
Saturation Current (Isat)
110mA
DC Resistance Max
12.7ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075