Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045681Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4360098RL
Cut Tape4360098
Product RangeWE-LQ Series
Your Part Number
391 In Stock
Need more?
391 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.830 | RM3.83 |
| Total Price | RM3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.830 |
| 10+ | RM3.770 |
| 100+ | RM3.210 |
| 500+ | RM2.330 |
| 1000+ | RM2.290 |
| 2000+ | RM2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045681Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4360098RL
Cut Tape4360098
Product RangeWE-LQ Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)90mA
Inductor ConstructionUnshielded
Saturation Current (Isat)200mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max16.8ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
16.8ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013