Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-101M-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3386942RL
Cut Tape3386942
Product RangeVLS-CX-1 Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.180 | RM5.90 |
| Total Price | RM5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.180 |
| 50+ | RM0.960 |
| 250+ | RM0.790 |
| 500+ | RM0.705 |
| 1000+ | RM0.619 |
| 2000+ | RM0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-101M-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3386942RL
Cut Tape3386942
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)440mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max2.694ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
2.694ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001