Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2343860
Re-Reel2343859RL
Cut Tape2343859
Product RangeXFL5015 Series
Also Known AsXFL5015-221MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.040 | RM11.04 |
| Total Price | RM11.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.040 |
| 50+ | RM9.490 |
| 100+ | RM8.360 |
| 250+ | RM7.560 |
| 500+ | RM6.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | RM5.650 |
| 5000+ | RM5.540 |
| 10000+ | RM5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2343860
Re-Reel2343859RL
Cut Tape2343859
Product RangeXFL5015 Series
Also Known AsXFL5015-221MEB
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeXFL5015 Series
DC Resistance Max4830µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.2A
Saturation Current (Isat)
9.3A
DC Resistance Max
4830µohm
Product Length
5.48mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002