Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MEDCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3292003RL
Cut Tape3292003
Product RangeSER2211 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM28.690 | RM28.69 |
| Total Price | RM28.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM28.690 |
| 5+ | RM25.990 |
| 10+ | RM23.280 |
| 25+ | RM20.680 |
| 50+ | RM19.560 |
| 200+ | RM17.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MEDCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3292003RL
Cut Tape3292003
Product RangeSER2211 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)13.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.7A
Product RangeSER2211 Series
Inductor Case / Package-
DC Resistance Max8210µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
DC Resistance Max
8210µohm
Product Length
22.5mm
Product Height
10.5mm
RMS Current (Irms)
13.1A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022