Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-681MEDCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289011RL
Cut Tape2289011
Product RangeXAL1010 Series
Also Known AsXAL1010-681MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM23.800 | RM23.80 |
| Total Price | RM23.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM23.800 |
| 10+ | RM19.930 |
| 25+ | RM18.200 |
| 50+ | RM15.600 |
| 100+ | RM14.280 |
| 300+ | RM13.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-681MEDCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289011RL
Cut Tape2289011
Product RangeXAL1010 Series
Also Known AsXAL1010-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeXAL1010 Series
DC Resistance Max960µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XAL1010 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
48A
Saturation Current (Isat)
62A
DC Resistance Max
960µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063