Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAMR33JFWCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3977326RL
Cut Tape3977326
Product RangePCC-M15A0MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.800 | RM16.80 |
| Total Price | RM16.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.800 |
| 5+ | RM15.500 |
| 10+ | RM14.200 |
| 25+ | RM13.160 |
| 50+ | RM12.410 |
| 200+ | RM10.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAMR33JFWCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3977326RL
Cut Tape3977326
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)83A
Inductor ConstructionShielded
Saturation Current (Isat)103A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length15.6mm
Product Width17.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
0.48ohm
Product Length
15.6mm
Product Height
10.5mm
RMS Current (Irms)
83A
Saturation Current (Isat)
103A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098