Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4390.121HLTCopy
Order Code5129636
Product RangePA4390.XXXHLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.170 |
| 10+ | RM3.820 |
| 25+ | RM3.650 |
| 50+ | RM3.470 |
| 100+ | RM3.090 |
| 300+ | RM2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4390.121HLTCopy
Order Code5129636
Product RangePA4390.XXXHLT Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)68A
Inductor Construction-
Saturation Current (Isat)94A
Product RangePA4390.XXXHLT Series
Inductor Case / Package-
DC Resistance Max185µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
-
Product Range
PA4390.XXXHLT Series
DC Resistance Max
185µohm
Product Length
10mm
Product Height
10mm
RMS Current (Irms)
68A
Saturation Current (Isat)
94A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079