Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1050-330-RCopy
Order Code
Re-Reel2075596RL
Cut Tape2075596
Product RangeDR1050 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1050-330-RCopy
Order Code
Re-Reel2075596RL
Cut Tape2075596
Product RangeDR1050 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.56A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeDR1050 Series
Inductor Case / Package-
DC Resistance Max0.0719ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR1050 Series
DC Resistance Max
0.0719ohm
Product Length
10.5mm
Product Height
5mm
RMS Current (Irms)
2.56A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003823