Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440047Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562132RL
Cut Tape4562132
Product RangeWE-XHMI Series
Your Part Number
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.910 | RM12.91 |
| Total Price | RM12.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.910 |
| 50+ | RM11.770 |
| 100+ | RM10.240 |
| 250+ | RM8.700 |
| 500+ | RM8.290 |
| 1000+ | RM7.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440047Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562132RL
Cut Tape4562132
Product RangeWE-XHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)27.3A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3140µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3140µohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
27.3A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007