Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND5050YAL3R3NMG Power Inductor (SMD), 3.3 µH, 3.77 A, Wirewound, 4.28 A, LSXN Series, 2020 [5050 Metric]](https://my.element14.com/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4666753RL
Cut Tape4666753
Product RangeLSXN Series
Also Known AsNRS5040T3R3NMGJ
Your Part Number
1,420 In Stock
Need more?
1,420 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.260 | RM1.26 |
| Total Price | RM1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.260 |
| 50+ | RM0.987 |
| 100+ | RM0.785 |
| 250+ | RM0.758 |
| 500+ | RM0.635 |
| 1500+ | RM0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4666753RL
Cut Tape4666753
Product RangeLSXN Series
Also Known AsNRS5040T3R3NMGJ
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.77A
Inductor ConstructionWirewound
Saturation Current (Isat)4.28A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0351ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0351ohm
Product Length
5mm
Product Height
4.1mm
RMS Current (Irms)
3.77A
Saturation Current (Isat)
4.28A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001