Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369010Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562138RL
Cut Tape4562138
Product RangeWE-XHMI Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.920 | RM24.92 |
| Total Price | RM24.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM24.920 |
| 10+ | RM24.180 |
| 25+ | RM23.440 |
| 50+ | RM22.690 |
| 100+ | RM16.800 |
| 300+ | RM16.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369010Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4562138RL
Cut Tape4562138
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)48.2A
Inductor ConstructionShielded
Saturation Current (Isat)55.3A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1610µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1610µohm
Product Length
11.6mm
Product Height
8.8mm
RMS Current (Irms)
48.2A
Saturation Current (Isat)
55.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615