Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-382NLCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2297295
Re-Reel2288222RL
Cut Tape2288222
Product RangeMSS1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.110 | RM11.11 |
| Total Price | RM11.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.110 |
| 10+ | RM9.480 |
| 25+ | RM8.730 |
| 50+ | RM8.100 |
| 100+ | RM7.470 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | RM6.360 |
| 1250+ | RM5.610 |
| 2500+ | RM5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-382NLCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2297295
Re-Reel2288222RL
Cut Tape2288222
Product RangeMSS1038 Series
Technical Datasheet
Inductance3.8µH
RMS Current (Irms)6.05A
Inductor ConstructionShielded
Saturation Current (Isat)4.94A
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.8µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
0.013ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
6.05A
Saturation Current (Isat)
4.94A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1038-382NLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015