Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4558680RL
Cut Tape4558680
Product RangeWE-LHCA Series
Your Part Number
307 In Stock
Need more?
307 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.100 | RM16.10 |
| Total Price | RM16.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.100 |
| 10+ | RM15.030 |
| 50+ | RM11.480 |
| 100+ | RM10.230 |
| 200+ | RM10.030 |
| 400+ | RM9.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4558680RL
Cut Tape4558680
Product RangeWE-LHCA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.45A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.028ohm
Product Length
13.45mm
Product Height
6.3mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
11.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168