Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA125-101-RCopy
Order Code
Re-Reel2145168RL
Cut Tape2145168
Product RangeDRA Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA125-101-RCopy
Order Code
Re-Reel2145168RL
Cut Tape2145168
Product RangeDRA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.745A
Inductor ConstructionShielded
Saturation Current (Isat)2.213A
Product RangeDRA Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for DRA125-101-R
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DRA Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
1.745A
Saturation Current (Isat)
2.213A
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001