Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580022Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3812797RL
Cut Tape3812797
Product RangeWE-LHMI Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.170 | RM10.17 |
| Total Price | RM10.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.170 |
| 10+ | RM9.390 |
| 50+ | RM8.530 |
| 200+ | RM7.800 |
| 400+ | RM7.110 |
| 800+ | RM6.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580022Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3812797RL
Cut Tape3812797
Product RangeWE-LHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)80.4A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max1350µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
1350µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
22.5A
Saturation Current (Isat)
80.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1