Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-685MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408281RL
Cut Tape2408281
Product RangeLPS6225 Series
Also Known AsLPS6225-685MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.470 | RM10.47 |
| Total Price | RM10.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.470 |
| 10+ | RM8.920 |
| 50+ | RM8.220 |
| 200+ | RM6.130 |
| 400+ | RM5.990 |
| 750+ | RM5.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-685MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408281RL
Cut Tape2408281
Product RangeLPS6225 Series
Also Known AsLPS6225-685MRB
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)65mA
Inductor ConstructionShielded
Saturation Current (Isat)86mA
Product RangeLPS6225 Series
DC Resistance Max43ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
65mA
Saturation Current (Isat)
86mA
DC Resistance Max
43ohm
Product Length
6mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331