Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH0006030382NJ00 Multilayer Inductor, 82 nH, 3.37 ohm, 1 GHz, 70 mA, 0201 [0603 Metric], BSCH Series](https://my.element14.com/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0006030382NJ00Copy
Manufacturer Standard Lead Time22 weeks
Order Code4920018
Product RangeBSCH Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.104 |
| 100+ | RM0.086 |
| 500+ | RM0.077 |
| 2500+ | RM0.062 |
| 7500+ | RM0.060 |
| 15000+ | RM0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0006030382NJ00Copy
Manufacturer Standard Lead Time22 weeks
Order Code4920018
Product RangeBSCH Series
Technical Datasheet
Inductance82nH
DC Resistance Max3.37ohm
Self Resonant Frequency1GHz
DC Current Rating70mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCH Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.37ohm
DC Current Rating
70mA
Product Range
BSCH Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001