Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TMS322512ALM-R22MTAA Thin Film Inductor, 220 nH, 0.011 ohm, 9.5 A, 1210 [3225 Metric], TMS-ALM Series](https://my.element14.com/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4437819RL
Cut Tape4437819
Product RangeTMS-ALM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.730 | RM18.65 |
| Total Price | RM18.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.730 |
| 50+ | RM2.930 |
| 250+ | RM2.230 |
| 500+ | RM2.110 |
| 1000+ | RM1.740 |
| 2000+ | RM1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4437819RL
Cut Tape4437819
Product RangeTMS-ALM Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.011ohm
Self Resonant Frequency-
DC Current Rating9.5A
Inductor Case / Package1210 [3225 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.011ohm
DC Current Rating
9.5A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001