Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008LS-473XJLC Wirewound Inductor, 47 µH, 10.7 ohm, 12 MHz, 160 mA, 1008 [2520 Metric], 1008LS Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT1008LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-473XJLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2286861RL
Cut Tape2286861
Product Range1008LS Series
Your Part Number
1,586 In Stock
Need more?
1,586 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.220 | RM26.10 |
| Total Price | RM26.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.220 |
| 50+ | RM4.260 |
| 250+ | RM3.290 |
| 500+ | RM3.070 |
| 1000+ | RM2.790 |
| 2000+ | RM2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-473XJLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2286861RL
Cut Tape2286861
Product Range1008LS Series
Technical Datasheet
Inductance47µH
DC Resistance Max10.7ohm
Self Resonant Frequency12MHz
DC Current Rating160mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
10.7ohm
DC Current Rating
160mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041