Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402HL-741XJRW Wirewound Inductor, 740 nH, 5.45 ohm, 165 MHz, 110 mA, 0402 [1005 Metric], 0402HL Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT0402HL-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-741XJRWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2285761RL
Cut Tape2285761
Product Range0402HL Series
Also Known As0402HL-741XJRU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.150 | RM30.75 |
| Total Price | RM30.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.150 |
| 50+ | RM4.770 |
| 250+ | RM3.440 |
| 500+ | RM3.360 |
| 1000+ | RM3.110 |
| 2000+ | RM2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-741XJRWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2285761RL
Cut Tape2285761
Product Range0402HL Series
Also Known As0402HL-741XJRU
Technical Datasheet
Inductance740nH
DC Resistance Max5.45ohm
Self Resonant Frequency165MHz
DC Current Rating110mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.22mm
Product Width0.79mm
Product Height0.56mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
740nH
Self Resonant Frequency
165MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
5.45ohm
DC Current Rating
110mA
Product Range
0402HL Series
Inductor Construction
Unshielded
Product Length
1.22mm
Product Height
0.56mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001