Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32NH2R2J23L Wirewound Inductor, 2.2 µH, 0.1164 ohm, 75 MHz, 610 mA, 1210 [3225 Metric], LQH32NH_23 Series](https://my.element14.com/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32NH2R2J23LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3263606RL
Cut Tape3263606
Product RangeLQH32NH_23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.570 | RM7.85 |
| Total Price | RM7.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.570 |
| 50+ | RM1.130 |
| 250+ | RM0.975 |
| 500+ | RM0.907 |
| 1000+ | RM0.825 |
| 2000+ | RM0.789 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH2R2J23LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3263606RL
Cut Tape3263606
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.1164ohm
RMS Current (Irms)610mA
Self Resonant Frequency75MHz
DC Current Rating610mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
610mA
DC Current Rating
610mA
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.1164ohm
Self Resonant Frequency
75MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH32NH2R2J23L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001