Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0201DS-1N2XJEW Wirewound Inductor, 1.2 nH, 0.042 ohm, 17.9 GHz, 870 mA, 0201 [0603 Metric], 0201DS Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT0201DS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N2XJEWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2426749
Re-Reel2426782RL
Cut Tape2426782
Product Range0201DS Series
Also Known As0201DS-1N2XJEU
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM9.430 | RM47.15 |
| Total Price | RM47.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM9.430 |
| 50+ | RM7.770 |
| 250+ | RM5.630 |
| 500+ | RM4.600 |
| 1000+ | RM4.510 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM4.510 |
| 10000+ | RM4.410 |
| 20000+ | RM4.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-1N2XJEWCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2426749
Re-Reel2426782RL
Cut Tape2426782
Product Range0201DS Series
Also Known As0201DS-1N2XJEU
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.042ohm
Self Resonant Frequency17.9GHz
DC Current Rating870mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
17.9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.042ohm
DC Current Rating
870mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001