Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447610315 Wirewound Inductor, 1.5 µH, 1.07 ohm, 605 MHz, 240 mA, 0603 [1608 Metric], WE-RFI Series](https://my.element14.com/productimages/standard/en_GB/4562143-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610315Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4562162RL
Cut Tape4562162
Product RangeWE-RFI Series
Your Part Number
1,325 In Stock
Need more?
1,325 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.710 | RM8.55 |
| Total Price | RM8.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.710 |
| 50+ | RM1.250 |
| 250+ | RM1.030 |
| 500+ | RM0.866 |
| 1500+ | RM0.794 |
| 3000+ | RM0.779 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610315Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4562162RL
Cut Tape4562162
Product RangeWE-RFI Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max1.07ohm
Self Resonant Frequency605MHz
DC Current Rating240mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
605MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.07ohm
DC Current Rating
240mA
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007