Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-220K-RC
Order Code3373508
Product RangePM2120 Series
Technical Datasheet
123 In Stock
Need more?
123 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM13.280 |
5+ | RM12.110 |
10+ | RM10.940 |
20+ | RM10.070 |
40+ | RM9.190 |
63+ | RM9.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-220K-RC
Order Code3373508
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance22µH
RMS Current (Irms)11A
DC Resistance Max0.011ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
11A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
DC Resistance Max
0.011ohm
Product Length
30.5mm
Product Height
20.83mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03364