Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851470Copy
Manufacturer Standard Lead Time19 weeks
Order Code1890726
Product RangeWE-DCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM27.020 |
| 5+ | RM26.740 |
| 10+ | RM26.450 |
| 25+ | RM25.920 |
| 50+ | RM25.380 |
| 150+ | RM23.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM27.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851470Copy
Manufacturer Standard Lead Time19 weeks
Order Code1890726
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance4.7µH
RMS Current (Irms)7.2A
DC Resistance Max0.014ohm
Inductance Tolerance± 10%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
7.2A
Inductance Tolerance
± 10%
Product Width
18.5mm
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7µH
DC Resistance Max
0.014ohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00724