Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3812755RL
Cut Tape3812755
Product RangeWE-DCT Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM27.020 | RM27.02 |
| Total Price | RM27.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM27.020 |
| 5+ | RM26.740 |
| 10+ | RM26.450 |
| 25+ | RM25.920 |
| 50+ | RM25.380 |
| 150+ | RM23.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3812755RL
Cut Tape3812755
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance160nH
RMS Current (Irms)13.8A
DC Resistance Max4400µohm
Inductance Tolerance-20% to +30%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
13.8A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (04-Feb-2026)
Inductance
160nH
DC Resistance Max
4400µohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1