Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0805R0100FEA18 SMD Chip Resistor, 0.01 ohm, ± 1%, 1 W, 0805 [2012 Metric], Metal Strip, General Purpose](https://my.element14.com/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2518222RL
Cut Tape2518222
Product RangeWSLP_18 Series
Your Part Number
1,900 In Stock
20,000 more incoming. You can reserve stock now
10 Delivery in 1-2 Business Days(SG stock)
1,890 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM5.220 | RM52.20 |
| Total Price | RM52.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM5.220 |
| 100+ | RM3.950 |
| 500+ | RM3.100 |
| 1000+ | RM2.890 |
| 2500+ | RM2.840 |
| 5000+ | RM2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2518222RL
Cut Tape2518222
Product RangeWSLP_18 Series
Technical Datasheet
Resistance0.01ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSLP_18 Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSLP_18 Series
Voltage Rating
-
Product Width
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536